3-87499-4 | |
---|---|
DigiKey Part Number | A3027-ND |
Manufacturer | |
Manufacturer Product Number | 3-87499-4 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87499-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.42000 | ¥9.42 |
10 | ¥8.64100 | ¥86.41 |
25 | ¥8.38840 | ¥209.71 |
50 | ¥8.30300 | ¥415.15 |
100 | ¥7.70740 | ¥770.74 |
250 | ¥7.57956 | ¥1,894.89 |
500 | ¥7.49674 | ¥3,748.37 |