280002-1 | |
---|---|
DigiKey Part Number | 17-280002-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280002-1 |
Description | CONN SPLICE 1500-5000 CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1500-5000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 280002-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.33047 | ¥9,914.10 |
60,000 | ¥0.28656 | ¥17,193.60 |