1217384-1 | |
---|---|
DigiKey Part Number | A110928TR-ND - Tape & Reel (TR) A110928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217384-1 |
Description | CONN SPLICE 600-3000 CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 1217384-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
25 | ¥0.51880 | ¥12.97 |
50 | ¥0.49100 | ¥24.55 |
100 | ¥0.46390 | ¥46.39 |
250 | ¥0.43216 | ¥108.04 |
500 | ¥0.40738 | ¥203.69 |
1,000 | ¥0.38594 | ¥385.94 |
2,500 | ¥0.35749 | ¥893.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.22013 | ¥4,402.60 |