2271656-1 | |
---|---|
DigiKey Part Number | A125836-ND |
Manufacturer | |
Manufacturer Product Number | 2271656-1 |
Description | CONN MULTI-PURP RCPT 8P SLD SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2271656-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.62600 | ¥276.26 |
25 | ¥27.48640 | ¥687.16 |
70 | ¥27.20614 | ¥1,904.43 |
140 | ¥24.52736 | ¥3,433.83 |
280 | ¥24.38636 | ¥6,828.18 |
980 | ¥22.55401 | ¥22,102.93 |