1971886-1 | |
---|---|
DigiKey Part Number | A119572-ND |
Manufacturer | |
Manufacturer Product Number | 1971886-1 |
Description | CONN IND MINI I RCP 8POS SLD PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1971886-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,880 | ¥22.87571 | ¥65,882.04 |