2-2205132-2 | |
---|---|
DigiKey Part Number | A135451-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205132-2 |
Description | CA MINI IO MINI IO TYPE II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205132-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.85000 | ¥319.85 |
10 | ¥264.01100 | ¥2,640.11 |
30 | ¥245.39367 | ¥7,361.81 |
50 | ¥231.85640 | ¥11,592.82 |
100 | ¥226.77860 | ¥22,677.86 |
250 | ¥225.08624 | ¥56,271.56 |