2271656-2

DigiKey Part Number
A125837-ND
Manufacturer
Manufacturer Product Number
2271656-2
Description
CONN MULTI-PURP RCPT 8P SLD SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2271656-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
8
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
10¥39.15300¥391.53
25¥38.12640¥953.16
70¥37.30529¥2,611.37
140¥35.05057¥4,907.08
280¥34.84593¥9,756.86
980¥32.59116¥31,939.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.