211904-1 | |
---|---|
DigiKey Part Number | A1634-ND |
Manufacturer | |
Manufacturer Product Number | 211904-1 |
Description | CONN SEALING COVER 28 SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 28 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 211904-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Metal Shell Receptacle | |
Shell Size - Insert | 28 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.85000 | ¥591.85 |