1-353717-3 | |
---|---|
DigiKey Part Number | A29286-ND |
Manufacturer | |
Manufacturer Product Number | 1-353717-3 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-353717-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥6.14080 | ¥153.52 |
50 | ¥5.93560 | ¥296.78 |
100 | ¥4.97600 | ¥497.60 |
250 | ¥4.66512 | ¥1,166.28 |
500 | ¥4.40604 | ¥2,203.02 |
1,000 | ¥3.86181 | ¥3,861.81 |
3,000 | ¥3.65443 | ¥10,963.29 |