202237-5 | |
---|---|
DigiKey Part Number | A31984-ND |
Manufacturer | |
Manufacturer Product Number | 202237-5 |
Description | CONN SOCKET TIN SOLDER EYELET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder Eyelet Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.44900 | ¥144.49 |
25 | ¥14.02240 | ¥350.56 |
50 | ¥13.87940 | ¥693.97 |
100 | ¥12.88280 | ¥1,288.28 |
250 | ¥12.66904 | ¥3,167.26 |
500 | ¥11.53018 | ¥5,765.09 |
1,000 | ¥10.32030 | ¥10,320.30 |
3,000 | ¥9.53736 | ¥28,612.08 |