201532-4 | |
---|---|
DigiKey Part Number | A30198-ND |
Manufacturer | |
Manufacturer Product Number | 201532-4 |
Description | CONN RCPT HSG 104POS BLK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 104 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201532-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 104 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.14000 | ¥467.14 |
10 | ¥385.60700 | ¥3,856.07 |
25 | ¥358.41480 | ¥8,960.37 |
50 | ¥338.64080 | ¥16,932.04 |
100 | ¥331.22610 | ¥33,122.61 |
250 | ¥328.75428 | ¥82,188.57 |