201310-1 | |
---|---|
DigiKey Part Number | A30181-ND |
Manufacturer | |
Manufacturer Product Number | 201310-1 |
Description | CONN 75POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 75 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201310-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 75 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 6 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.81000 | ¥250.81 |
10 | ¥207.00200 | ¥2,070.02 |
25 | ¥192.40480 | ¥4,810.12 |
50 | ¥181.78800 | ¥9,089.40 |
100 | ¥177.80790 | ¥17,780.79 |
250 | ¥176.48092 | ¥44,120.23 |