2-34126-2 | |
---|---|
DigiKey Part Number | A135567TR-ND - Tape & Reel (TR) A135567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34126-2 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34126-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.995" (25.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.12600 | ¥121.26 |
25 | ¥11.76960 | ¥294.24 |
50 | ¥11.64980 | ¥582.49 |
100 | ¥10.81310 | ¥1,081.31 |
250 | ¥10.63432 | ¥2,658.58 |
500 | ¥9.67838 | ¥4,839.19 |
1,000 | ¥8.66274 | ¥8,662.74 |
2,500 | ¥8.00558 | ¥20,013.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.92041 | ¥39,602.05 |