2-34115-2 | |
---|---|
DigiKey Part Number | A27018TR-ND - Tape & Reel (TR) A27018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34115-2 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34115-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.995" (25.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.23400 | ¥82.34 |
25 | ¥7.92720 | ¥198.18 |
50 | ¥7.85020 | ¥392.51 |
100 | ¥7.08420 | ¥708.42 |
250 | ¥6.85484 | ¥1,713.71 |
500 | ¥6.24208 | ¥3,121.04 |
1,000 | ¥5.59112 | ¥5,591.12 |
2,500 | ¥5.20817 | ¥13,020.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.41486 | ¥27,074.30 |
10,000 | ¥5.07694 | ¥50,769.40 |