53073 | |
---|---|
DigiKey Part Number | A27493-ND |
Manufacturer | |
Manufacturer Product Number | 53073 |
Description | CONN RING CIRC 24-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.792" (20.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.105" (1.27mm ~ 2.67mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.63680 | ¥165.92 |
50 | ¥6.54640 | ¥327.32 |
100 | ¥5.72060 | ¥572.06 |
250 | ¥5.50616 | ¥1,376.54 |
500 | ¥5.20042 | ¥2,600.21 |
1,000 | ¥4.49684 | ¥4,496.84 |
3,000 | ¥4.16032 | ¥12,480.96 |