2-1969613-4 | |
---|---|
DigiKey Part Number | A123524-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969613-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969613-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.74600 | ¥57.46 |
25 | ¥5.72000 | ¥143.00 |
50 | ¥5.52660 | ¥276.33 |
100 | ¥4.63370 | ¥463.37 |
400 | ¥4.34440 | ¥1,737.76 |
800 | ¥4.10309 | ¥3,282.47 |
1,200 | ¥3.59618 | ¥4,315.42 |
2,800 | ¥3.40311 | ¥9,528.71 |