1-1969609-2 | |
---|---|
DigiKey Part Number | A120321-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969609-2 |
Description | 12P VAL-U-LOK TPA 26-22 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 12 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.29800 | ¥32.98 |
25 | ¥3.28160 | ¥82.04 |
50 | ¥3.21180 | ¥160.59 |
100 | ¥2.74500 | ¥274.50 |
250 | ¥2.47080 | ¥617.70 |
500 | ¥2.33358 | ¥1,166.79 |
1,000 | ¥2.04531 | ¥2,045.31 |
2,500 | ¥2.03155 | ¥5,078.88 |