Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.96500 | ¥29.65 |
25 | ¥2.60880 | ¥65.22 |
50 | ¥2.39800 | ¥119.90 |
100 | ¥2.30460 | ¥230.46 |
250 | ¥2.06936 | ¥517.34 |
500 | ¥1.97520 | ¥987.60 |
1,000 | ¥1.64603 | ¥1,646.03 |
3,000 | ¥1.50495 | ¥4,514.85 |