Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.96800 | ¥9.68 |
25 | ¥0.79880 | ¥19.97 |
50 | ¥0.73760 | ¥36.88 |
100 | ¥0.71240 | ¥71.24 |
250 | ¥0.61424 | ¥153.56 |
500 | ¥0.58964 | ¥294.82 |
1,000 | ¥0.51604 | ¥516.04 |
3,000 | ¥0.46686 | ¥1,400.58 |