2-160256-8 | |
---|---|
DigiKey Part Number | 2-160256-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-160256-8 |
Description | 250 FASTON IS |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |