2-1318115-3 | |
---|---|
DigiKey Part Number | A29786-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318115-3 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318115-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥11.22200 | ¥112.22 |
25 | ¥10.80560 | ¥270.14 |
50 | ¥10.70260 | ¥535.13 |
100 | ¥9.65800 | ¥965.80 |
400 | ¥9.34478 | ¥3,737.91 |
800 | ¥8.50941 | ¥6,807.53 |
1,200 | ¥7.62196 | ¥9,146.35 |
2,800 | ¥7.09989 | ¥19,879.69 |