2-1102291-2 | |
---|---|
DigiKey Part Number | A117394-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102291-2 |
Description | CONN BASE BOTTOM ENTRY SZ8 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 2.244" W x 1.122" H (140.00mm x 57.00mm x 28.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | - | |
Base Product Number |