1971788-1 | |
---|---|
DigiKey Part Number | A117924TR-ND - Tape & Reel (TR) A117924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971788-1 |
Description | CONN TAB 18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |