180352-6 | |
---|---|
DigiKey Part Number | 180352-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180352-6 |
Description | CONN QC TAB 10-11AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180352-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45,000 | ¥2.15271 | ¥96,871.95 |