1766354-1

DigiKey Part Number
A101766-ND
Manufacturer
Manufacturer Product Number
1766354-1
Description
CONN EDGE DUAL FMALE 4POS 0.098
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Female Connector Non Specified - Dual Edge Gold 0.098" (2.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1766354-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
1; 1
Number of Positions
4
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.098" (2.50mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.13000¥52.13
10¥45.46600¥454.66
25¥44.26720¥1,106.68
50¥43.07200¥2,153.60
192¥42.12870¥8,088.71
Manufacturers Standard Package