1766354-1 | |
---|---|
DigiKey Part Number | A101766-ND |
Manufacturer | |
Manufacturer Product Number | 1766354-1 |
Description | CONN EDGE DUAL FMALE 4POS 0.098 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Female Connector Non Specified - Dual Edge Gold 0.098" (2.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1766354-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1 | |
Number of Positions | 4 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.098" (2.50mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥45.46600 | ¥454.66 |
25 | ¥44.26720 | ¥1,106.68 |
50 | ¥43.07200 | ¥2,153.60 |
192 | ¥42.12870 | ¥8,088.71 |