166087-4 | |
---|---|
DigiKey Part Number | 166087-4-ND |
Manufacturer | |
Manufacturer Product Number | 166087-4 |
Description | CONN EDGE DUAL FMALE 8POS 0.100 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 166087-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 4 | |
Number of Positions | 8 | |
Card Thickness | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Contact Type | - | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥33.29100 | ¥332.91 |
34 | ¥32.41676 | ¥1,102.17 |
68 | ¥31.72000 | ¥2,156.96 |
102 | ¥29.80324 | ¥3,039.93 |
272 | ¥29.62893 | ¥8,059.07 |
510 | ¥27.71178 | ¥14,133.01 |
1,020 | ¥24.74886 | ¥25,243.84 |
2,516 | ¥23.00595 | ¥57,882.97 |