Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,187 In Stock | 1 : ¥38.01000 Tube | Tube | Active | Non Specified - Dual Edge | Female | 4 | 8 | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 16.0µin (0.41µm) | - | Green | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 4,674 : ¥14.99661 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 6 | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 16.0µin (0.41µm) | - | Green | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 3,306 : ¥21.08263 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 10 | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 16.0µin (0.41µm) | - | Green | - | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Specified - Dual Edge | Female | - | 30 | 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | 2 | 0.100" (2.54mm) | Dual | Board Guide | Through Hole | Solder | Phosphor Bronze | Tin | - | - | Brown | - | - |