243-003-542-101 | |
---|---|
DigiKey Part Number | 243-003-542-101-ND |
Manufacturer | |
Manufacturer Product Number | 243-003-542-101 |
Description | CONN EDGE SINGLE FML 3POS 0.200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Female Connector Non Specified - Single Edge Gold 0.200" (5.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 243-003-542-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 3 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.200" (5.08mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | Cantilever | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥111.52040 | ¥5,576.02 |