173977-6 | |
---|---|
DigiKey Part Number | A98804-ND |
Manufacturer | |
Manufacturer Product Number | 173977-6 |
Description | CONN RCPT 6POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 173977-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥4.25920 | ¥106.48 |
50 | ¥4.11640 | ¥205.82 |
100 | ¥3.45060 | ¥345.06 |
250 | ¥3.23532 | ¥808.83 |
500 | ¥3.16438 | ¥1,582.19 |