292156-6 | |
---|---|
DigiKey Part Number | A100974-ND |
Manufacturer | |
Manufacturer Product Number | 292156-6 |
Description | CONN ADAPT PLUG/PLUG 6POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292156-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥5.01440 | ¥125.36 |
50 | ¥4.94720 | ¥247.36 |
100 | ¥4.32250 | ¥432.25 |
400 | ¥4.16073 | ¥1,664.29 |
800 | ¥4.06950 | ¥3,255.60 |