292254-6 | |
---|---|
DigiKey Part Number | A99702-ND |
Manufacturer | |
Manufacturer Product Number | 292254-6 |
Description | CONN ADAPT PLUG/PLUG 6POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292254-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.74200 | ¥77.42 |
100 | ¥6.38070 | ¥638.07 |
500 | ¥5.80056 | ¥2,900.28 |
1,000 | ¥5.01578 | ¥5,015.78 |
5,000 | ¥4.29926 | ¥21,496.30 |
10,000 | ¥4.22292 | ¥42,229.20 |