292215-2 | |
---|---|
DigiKey Part Number | A99743-ND |
Manufacturer | |
Manufacturer Product Number | 292215-2 |
Description | CONN ADAPT PLUG/PLUG 2POS 1.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292215-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 2 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.29400 | ¥42.94 |
100 | ¥3.46700 | ¥346.70 |
800 | ¥3.17874 | ¥2,542.99 |