2-353293-0 | |
---|---|
DigiKey Part Number | A99742-ND |
Manufacturer | |
Manufacturer Product Number | 2-353293-0 |
Description | CONN RCPT 20POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-353293-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.44200 | ¥44.42 |
25 | ¥4.42000 | ¥110.50 |
50 | ¥4.27240 | ¥213.62 |
100 | ¥3.58190 | ¥358.19 |
250 | ¥3.35812 | ¥839.53 |
500 | ¥3.28442 | ¥1,642.21 |