170721-2 | |
---|---|
DigiKey Part Number | A135199-ND |
Manufacturer | |
Manufacturer Product Number | 170721-2 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170721-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.59280 | ¥89.82 |
50 | ¥3.50240 | ¥175.12 |
100 | ¥3.00400 | ¥300.40 |
250 | ¥2.71744 | ¥679.36 |
500 | ¥2.56638 | ¥1,283.19 |
1,000 | ¥2.24932 | ¥2,249.32 |
3,000 | ¥2.21914 | ¥6,657.42 |