1703810-1 | |
---|---|
DigiKey Part Number | 1703810-1-ND |
Manufacturer | |
Manufacturer Product Number | 1703810-1 |
Description | SLIDE,TAB HSG GROUB B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.44600 | ¥44.46 |
100 | ¥3.70060 | ¥370.06 |
1,000 | ¥2.77097 | ¥2,770.97 |
5,000 | ¥2.45479 | ¥12,273.95 |
10,000 | ¥2.30160 | ¥23,016.00 |