1564411-6 | |
---|---|
DigiKey Part Number | A142434-ND |
Manufacturer | |
Manufacturer Product Number | 1564411-6 |
Description | SLIDE,TAB HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1564411-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥5.42400 | ¥54.24 |
25 | ¥5.39640 | ¥134.91 |
50 | ¥5.21460 | ¥260.73 |
100 | ¥4.37220 | ¥437.22 |
250 | ¥4.09896 | ¥1,024.74 |
500 | ¥3.87128 | ¥1,935.64 |
1,200 | ¥3.39312 | ¥4,071.74 |
3,600 | ¥3.21091 | ¥11,559.28 |