1-1670214-1 | |
---|---|
DigiKey Part Number | A126714-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670214-1 |
Description | CONN PLUG HSG 7POS TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670214-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.04000 | ¥29.04 |
10 | ¥25.84500 | ¥258.45 |
250 | ¥22.81512 | ¥5,703.78 |
1,000 | ¥18.85887 | ¥18,858.87 |
5,000 | ¥16.35312 | ¥81,765.60 |