1-1418480-1 | |
---|---|
DigiKey Part Number | 1734-1-1418480-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418480-1 |
Description | CONN RCPT HSG 7POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418480-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.29300 | ¥192.93 |
25 | ¥18.47200 | ¥461.80 |
50 | ¥18.06320 | ¥903.16 |
100 | ¥17.24220 | ¥1,724.22 |
380 | ¥15.59971 | ¥5,927.89 |
760 | ¥13.95764 | ¥10,607.81 |
1,140 | ¥12.31557 | ¥14,039.75 |
2,660 | ¥11.49456 | ¥30,575.53 |