1703838-1 | |
---|---|
DigiKey Part Number | A142440-ND |
Manufacturer | |
Manufacturer Product Number | 1703838-1 |
Description | SLIDE,TAB HSG GROUB A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Slide For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1703838-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Slide | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.27120 | ¥106.78 |
50 | ¥4.16380 | ¥208.19 |
100 | ¥3.57140 | ¥357.14 |
250 | ¥3.23012 | ¥807.53 |
500 | ¥3.05074 | ¥1,525.37 |
1,200 | ¥2.67384 | ¥3,208.61 |
3,600 | ¥2.63795 | ¥9,496.62 |