170205-1 | |
---|---|
DigiKey Part Number | A126070-ND |
Manufacturer | |
Manufacturer Product Number | 170205-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170205-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.69800 | ¥6.98 |
100 | ¥0.57960 | ¥57.96 |
1,000 | ¥0.48224 | ¥482.24 |
5,000 | ¥0.40445 | ¥2,022.25 |
10,000 | ¥0.35556 | ¥3,555.60 |