171822-7 | |
---|---|
DigiKey Part Number | A105174-ND |
Manufacturer | |
Manufacturer Product Number | 171822-7 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.29600 | ¥32.96 |
25 | ¥3.28560 | ¥82.14 |
50 | ¥3.21580 | ¥160.79 |
100 | ¥2.74930 | ¥274.93 |
250 | ¥2.47432 | ¥618.58 |
500 | ¥2.33672 | ¥1,168.36 |
1,000 | ¥2.04810 | ¥2,048.10 |
3,000 | ¥2.03441 | ¥6,103.23 |