170262-4 | |
---|---|
DigiKey Part Number | A100881TR-ND - Tape & Reel (TR) A100881CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170262-4 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170262-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.94600 | ¥19.46 |
25 | ¥1.93440 | ¥48.36 |
50 | ¥1.91120 | ¥95.56 |
100 | ¥1.76590 | ¥176.59 |
250 | ¥1.45148 | ¥362.87 |
500 | ¥1.37088 | ¥685.44 |
1,000 | ¥1.27408 | ¥1,274.08 |
2,500 | ¥1.23377 | ¥3,084.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.99992 | ¥9,999.20 |
30,000 | ¥0.99801 | ¥29,940.30 |