PUDP-08V-S | |
---|---|
DigiKey Part Number | 455-2468-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-08V-S |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14800 | ¥31.48 |
25 | ¥2.77280 | ¥69.32 |
50 | ¥2.54960 | ¥127.48 |
100 | ¥2.44940 | ¥244.94 |
250 | ¥2.19984 | ¥549.96 |
500 | ¥2.09972 | ¥1,049.86 |
1,000 | ¥1.74971 | ¥1,749.71 |
3,000 | ¥1.59976 | ¥4,799.28 |