2-171822-3 | |
---|---|
DigiKey Part Number | A122399-ND |
Manufacturer | |
Manufacturer Product Number | 2-171822-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-171822-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.48500 | ¥24.85 |
25 | ¥2.47640 | ¥61.91 |
50 | ¥2.44680 | ¥122.34 |
100 | ¥2.26100 | ¥226.10 |
250 | ¥1.85800 | ¥464.50 |
500 | ¥1.75476 | ¥877.38 |
1,000 | ¥1.63095 | ¥1,630.95 |
3,000 | ¥1.57935 | ¥4,738.05 |