170376-1 | |
---|---|
DigiKey Part Number | A100476TR-ND - Tape & Reel (TR) A100476CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170376-1 |
Description | CONN PIN 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170376-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
25 | ¥0.40720 | ¥10.18 |
50 | ¥0.38760 | ¥19.38 |
100 | ¥0.36530 | ¥36.53 |
250 | ¥0.34056 | ¥85.14 |
500 | ¥0.32084 | ¥160.42 |
1,000 | ¥0.30409 | ¥304.09 |
2,500 | ¥0.28166 | ¥704.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24670 | ¥3,700.50 |