160294 | |
---|---|
DigiKey Part Number | 160294-ND |
Manufacturer | |
Manufacturer Product Number | 160294 |
Description | CONN RING TONGUE 12-10AWG M6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160294 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.343" (34.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.85360 | ¥71.34 |
50 | ¥2.79460 | ¥139.73 |
100 | ¥2.38820 | ¥238.82 |
250 | ¥2.14964 | ¥537.41 |
500 | ¥2.03012 | ¥1,015.06 |
1,000 | ¥1.77939 | ¥1,779.39 |
2,500 | ¥1.76741 | ¥4,418.52 |