USB3160-30-0170-1-C | |
---|---|
DigiKey Part Number | 2073-USB3160-30-0170-1-CTR-ND - Tape & Reel (TR) 2073-USB3160-30-0170-1-CCT-ND - Cut Tape (CT) 2073-USB3160-30-0170-1-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3160-30-0170-1-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3160-30-0170-1-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 2.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.94100 | ¥39.41 |
25 | ¥3.77960 | ¥94.49 |
50 | ¥3.70100 | ¥185.05 |
100 | ¥3.53920 | ¥353.92 |
250 | ¥3.21760 | ¥804.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.89576 | ¥1,447.88 |
1,000 | ¥2.83238 | ¥2,832.38 |