154717-7 | |
---|---|
DigiKey Part Number | A99654TR-ND - Tape & Reel (TR) A99654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154717-7 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154717-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 11-13.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.70280 | ¥67.57 |
50 | ¥2.64680 | ¥132.34 |
100 | ¥2.26260 | ¥226.26 |
250 | ¥2.03636 | ¥509.09 |
500 | ¥1.92322 | ¥961.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.68558 | ¥2,528.37 |
3,000 | ¥1.67428 | ¥5,022.84 |
7,500 | ¥1.50458 | ¥11,284.35 |
10,500 | ¥1.40008 | ¥14,700.84 |