1470364-7 | |
---|---|
DigiKey Part Number | A99936-ND |
Manufacturer | |
Manufacturer Product Number | 1470364-7 |
Description | CONN RCPT HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470364-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.96700 | ¥39.67 |
25 | ¥3.95520 | ¥98.88 |
50 | ¥3.82100 | ¥191.05 |
100 | ¥3.20360 | ¥320.36 |
250 | ¥3.00308 | ¥750.77 |
500 | ¥2.93734 | ¥1,468.67 |